| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R8029 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35SDV00100 |
| SKU: | DCHACT26MG35SD V001 |
M83723/91R8029 L/C
| Heilind Number: | DCHACT26MG35SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R8029 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Engineered for top-tier performance, this connector boasts a durable composite shell with electroless nickel plating, ensuring long-lasting reliability in even the harshest conditions. Featuring a triple start threaded mating type and 79 socket contact positions, it offers secure and efficient connections. With an amperage rating of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a must-have for any circular connector setup.

