| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R8036 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35SEV00100 |
| SKU: | DCHACT26MG35SE V001 |
M83723/91R8036 L/C
| Heilind Number: | DCHACT26MG35SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R8036 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for optimal performance, this connector features a durable composite shell, Electroless Nickel plating, and a Triple Start Threaded mating type for secure connections. With 79 socket contact positions, it ensures reliable power delivery, rated for 5A at 400V AC, 550V DC, and 1300Vrms. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for various applications. Trust in this Standard Circular Connector to meet your connectivity needs with precision and efficiency.

