M83723/91R898N L/C

Heilind Number:DCHACT26MG39AE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91R898N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91R898N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG39AEV00100
SKU:DCHACT26MG39AE V001

Detailed Description

Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector boasts an amperage of 13A and can handle voltages up to 600V AC, 850V DC, and 1800Vrms. With 39 positions and a shell size of 21, it offers secure and reliable connections in even the most demanding environments. Constructed with a composite shell material and electroless nickel plating, it ensures durability and longevity. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable solution for your connectivity needs. Triple Start Threaded mating type guarantees a secure fit, making it ideal for a wide range of applications. Trust in the quality of our Standard Circular Connectors for seamless and efficient operations.