| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R1002Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39BEV00100 |
| SKU: | DCHACT26MG39BE V001 |
M83723/91R1002Y L/C
| Heilind Number: | DCHACT26MG39BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R1002Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed to deliver optimal performance, this connector boasts a rugged shell made of composite material, ensuring durability in even the harshest environments. With 39 positions and a mating type of Triple Start Threaded, it offers seamless integration for your applications. Operating at a wide temperature range of -65 to 200 °C, (-85 to 392 °F), and with a voltage rating of 600 V AC, 850 V DC, 1800 Vrms, it guarantees reliable power transmission. The Electroless Nickel shell plating adds further protection, making it ideal for various industries. Upgrade to this Standard Circular Connector for superior quality and performance.

