| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R10067 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39HDV00100 |
| SKU: | DCHACT26MG39HD V001 |
M83723/91R10067 L/C
| Heilind Number: | DCHACT26MG39HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R10067 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, featuring a robust composite shell that ensures durability and reliability in harsh environments. With 39 pin contacts and a triple start threaded mating type, it provides secure connections for power and signal transmission. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it offers high electrical performance. The electroless nickel shell plating provides corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliable operation in extreme conditions. Trust in the DEUTSCH 38999 Series III for your critical connectivity needs.

