| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R10069 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39HEV00100 |
| SKU: | DCHACT26MG39HE V001 |
M83723/91R10069 L/C
| Heilind Number: | DCHACT26MG39HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R10069 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug connector from the DEUTSCH 38999 Series III. Engineered for excellence, this connector features a robust composite shell, perfect for rugged environments. With 39 positions and a triple start threaded mating type, it ensures secure and reliable connections. Operating at high amperage and voltage levels, up to 13A and 600V AC, 850V DC, 1800Vrms, it meets the most demanding power transmission needs. The electroless nickel shell plating enhances conductivity and corrosion resistance, while the wide temperature range from -65 to 200°C (-85 to 392°F) ensures reliable performance in extreme conditions. Trust in this connector for seamless integration and unparalleled durability in your systems.

