M83723/91R1203Y L/C

Heilind Number:DCHACT26MG39JN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91R1203Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91R1203Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG39JNV00100
SKU:DCHACT26MG39JN V001

Detailed Description

Experience superior connectivity with our DEUTSCH 38999 Series III Composite Connectors, designed for optimal performance in demanding environments. The Straight Plug configuration, featuring 39 Socket contacts, ensures reliable power and signal transmission. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, these connectors are suitable for a wide range of applications. Constructed with durable Composite material and Electroless Nickel plating, they offer exceptional durability and resistance to harsh conditions. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are the perfect choice for rugged industrial and aerospace environments. Trust in our Standard Circular Connectors for seamless connectivity in your critical systems.