| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R12129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39PBV00100 |
| SKU: | DCHACT26MG39PB V001 |
M83723/91R12129 L/C
| Heilind Number: | DCHACT26MG39PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R12129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. This high-performance solution is designed for demanding environments, featuring 39 pin contacts and a durable composite shell. With an amperage rating of 13A and a voltage capacity of up to 600V AC, 850V DC, and 1800Vrms, it meets stringent performance standards. The shell, plated with electroless nickel, offers excellent corrosion resistance, while its robust construction allows for operation in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Certified as a Triple Start Threaded mating type, it guarantees easy and secure installation. Trust in our Standard Circular Connector to deliver exceptional quality and performance in critical environments.

