M83723/91R14047 L/C

Heilind Number:DCHACT26MG39PD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91R14047 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91R14047 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG39PDV00100
SKU:DCHACT26MG39PD V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design. Built for durability and performance, each connector in this series offers a secure and reliable connection, ideal for a wide range of industrial applications. With an amperage of 13A and a voltage rating of 600V AC/850V DC/1800Vrms, these connectors ensure efficient power transmission. The shell, made of Composite material with Electroless Nickel plating, guarantees longevity even in harsh environments. With 39 pin contacts in a Triple Start Threaded mating configuration, these connectors provide seamless integration. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), they are suitable for use in extreme conditions. Trust in our Standard Circular Connectors to meet your connectivity needs with quality and reliability.