| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R14049 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39PEV00100 |
| SKU: | DCHACT26MG39PE V001 |
M83723/91R14049 L/C
| Heilind Number: | DCHACT26MG39PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R14049 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector offers a reliable solution for a variety of applications. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures safe and efficient power transmission. Featuring 39 positions and a shell size of 21, it is designed for triple start threaded mating. The Electroless Nickel plating on the composite shell provides durability and corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for harsh environments. Trust in this standard circular connector for seamless connectivity in demanding settings.

