| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R14079 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39SBV00100 |
| SKU: | DCHACT26MG39SB V001 |
M83723/91R14079 L/C
| Heilind Number: | DCHACT26MG39SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R14079 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring 39 socket contacts in a durable composite shell with Electroless Nickel plating, this high-performance connector ensures reliable power transmission in even the harshest environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and operating temperatures from -65 to 200°C (-85 to 392°F), it's ideal for a wide range of industrial applications. Compliant with industry standards, it's the perfect choice for ensuring seamless connectivity in your operations.

