| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R1407Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39SCV00100 |
| SKU: | DCHACT26MG39SC V001 |
M83723/91R1407Y L/C
| Heilind Number: | DCHACT26MG39SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R1407Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this Straight Plug features 39 socket contacts, ensuring reliable power and signal transmission. With an amperage rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it's built to handle demanding environments. The rugged composite shell, plated with Electroless Nickel, offers durability and corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for aerospace, military, and industrial settings. Trust in its quality and performance for your critical connectivity needs.

