| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R14127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39SDV00100 |
| SKU: | DCHACT26MG39SD V001 |
M83723/91R14127 L/C
| Heilind Number: | DCHACT26MG39SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R14127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a durable Straight Plug design. Engineered for rugged environments, these connectors offer a current rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. With 39 socket contacts in a size 21 shell, they ensure secure and efficient mating through Triple Start Threaded connections. Constructed with high-quality Composite material and Electroless Nickel plating, they guarantee durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for a wide range of applications. Explore our Standard Circular Connectors collection for more options to meet your connectivity needs.

