M83723/91R14129 L/C

Heilind Number:DCHACT26MG39SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91R14129 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91R14129 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:39
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG39SEV00100
SKU:DCHACT26MG39SE V001

Detailed Description

Experience the superior performance of our Straight Plug DEUTSCH 38999 Series III Composite Connector. Designed for reliability in demanding environments, this connector offers unparalleled durability and conductivity. With an amperage of 13 A and a voltage rating of 600 V AC / 850 V DC, it ensures secure power transmission. Featuring 39 socket contacts and a Triple Start Threaded mating type, it guarantees efficient and stable connections. The Electroless Nickel plating and shell size 21 construction provide exceptional robustness, while its operating temperature range of -65°C to 200°C ensures reliability in extreme conditions. Elevate your connectivity solutions with this essential component.