| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R1412Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG39SNV00100 |
| SKU: | DCHACT26MG39SN V001 |
M83723/91R1412Y L/C
| Heilind Number: | DCHACT26MG39SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R1412Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this connector boasts a 39-position socket contact type, ideal for demanding applications. With a robust shell constructed of high-quality composite material and electroless nickel plating, it ensures long-lasting performance in harsh environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and offering a maximum amperage of 13A and voltage of 600V AC/850V DC/1800Vrms, it meets the most stringent industry requirements. Designed for Triple Start Threaded mating, it guarantees secure and stable connections. Elevate your connectivity solutions with this essential component.

