| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R1415N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41ADV00100 |
| SKU: | DCHACT26MG41AD V001 |
M83723/91R1415N L/C
| Heilind Number: | DCHACT26MG41AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R1415N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell and electroless nickel plating for optimal durability. With 41 positions and a triple start threaded mating type, it ensures secure and reliable connections in any environment. Operating at temperatures ranging from -65 to 200°C, it offers versatility for a wide range of applications. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Trust in our Standard Circular Connector for exceptional performance in all your connectivity needs.

