| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R1415Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41AEV00100 |
| SKU: | DCHACT26MG41AE V001 |
M83723/91R1415Y L/C
| Heilind Number: | DCHACT26MG41AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R1415Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, designed for demanding environments, features a durable composite shell and electroless nickel plating for reliable operation. With 41 positions and a triple-start threaded mating type, it ensures secure and efficient connections. Rated for up to 7.5A and 600V AC, 850V DC, and 1800Vrms, it guarantees robust power transmission. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for even the harshest conditions. Trust in this Standard Circular Connector for seamless and dependable performance in your projects.

