| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R18087 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41HDV00100 |
| SKU: | DCHACT26MG41HD V001 |
M83723/91R18087 L/C
| Heilind Number: | DCHACT26MG41HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R18087 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 41 pin positions, offering reliable power transmission for your applications. With a rugged composite shell and Electroless Nickel plating, it ensures durability in harsh environments. Operable in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for diverse industrial settings. Compliant with amperage standards of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it guarantees safe and efficient performance. The Triple Start Threaded mating type ensures secure connections, making it ideal for demanding applications. Upgrade your circular connector setup with this essential component.

