| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R18089 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41HEV00100 |
| SKU: | DCHACT26MG41HE V001 |
M83723/91R18089 L/C
| Heilind Number: | DCHACT26MG41HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R18089 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a rugged and high-performance solution for demanding connectivity needs. This STRAIGHT PLUG features 41 pin contacts and a Triple Start Threaded mating type, ensuring secure and reliable connections. With a composite shell and Electroless Nickel plating, it is built to withstand harsh environments. Operating at amperages of up to 7.5A and voltages of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. Designed for versatility, it has a shell size of 21 and can operate in temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in this connector for efficient and durable performance in your projects.

