| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R20167 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41PAV00100 |
| SKU: | DCHACT26MG41PA V001 |
M83723/91R20167 L/C
| Heilind Number: | DCHACT26MG41PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R20167 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG connector from our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a robust 21 shell size with 41 pin contacts. With an amperage rating of 7.5A and voltage capabilities of up to 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring a Triple Start Threaded mating type and Electroless Nickel plating, it guarantees secure and efficient connections in harsh environments. Ideal for a wide range of industries, this Straight Plug connector is a dependable solution for your connectivity needs.

