M83723/91R20169 L/C

Heilind Number:DCHACT26MG41PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91R20169 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91R20169 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG41PBV00100
SKU:DCHACT26MG41PB V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. With a robust shell size 21 constructed from durable composite material, this connector ensures reliable performance even in harsh environments. Each pin contact, crafted with precision, guarantees secure mating with a Triple Start Threaded mechanism. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), and supporting amperages up to 7.5 A and voltages up to 600 V AC, 850 V DC, and 1800 Vrms, this connector is ideal for a wide range of applications. Its Electroless Nickel shell plating provides excellent corrosion resistance, making it a dependable choice for various industrial settings. Trust in our Standard Circular Connectors for efficient and durable connectivity solutions.