| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R20259 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41PEV00100 |
| SKU: | DCHACT26MG41PE V001 |
M83723/91R20259 L/C
| Heilind Number: | DCHACT26MG41PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors lineup. This essential connector offers high-performance functionality, with an amperage rating of 7.5 A and a robust voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. Featuring 41 durable pin contacts and a Triple Start Threaded mating type, it ensures secure and reliable connections in demanding environments. Constructed with Electroless Nickel shell plating and a Composite shell material, it guarantees long-lasting durability, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for a wide range of applications, this Connector is a vital component for maintaining connectivity in critical systems.

