| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R20288 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41SAV00100 |
| SKU: | DCHACT26MG41SA V001 |
M83723/91R20288 L/C
| Heilind Number: | DCHACT26MG41SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R20288 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Straight Plug Connector, designed for high-performance applications. With a contact type of Socket and 41 positions, it ensures reliable connectivity in demanding environments. Operating at a maximum amperage of 7.5 A and voltage of 600 V AC, 850 V DC, and 1800 Vrms, this connector is suitable for a wide range of power and signal transmission needs. Its triple start threaded mating type and electroless nickel shell plating guarantee secure connections. The composite shell material, along with an operating temperature range of -65 to 200°C (-85 to 392°F), provides durability in extreme conditions. Trust in this Standard Circular Connector for efficient and dependable connectivity solutions.

