| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R2028N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41SBV00100 |
| SKU: | DCHACT26MG41SB V001 |
M83723/91R2028N L/C
| Heilind Number: | DCHACT26MG41SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a robust shell made of composite material, ensuring durability in even the most demanding environments. With 41 socket contacts, it offers reliable power transmission, rated for 7.5 A at 600 V AC, 850 V DC, and 1800 Vrms. The Electroless Nickel plating on the shell provides superior corrosion resistance. Designed for convenience, it features a Triple Start Threaded mating type, guaranteeing secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for various applications.

