| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R20396 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41SCV00100 |
| SKU: | DCHACT26MG41SC V001 |
M83723/91R20396 L/C
| Heilind Number: | DCHACT26MG41SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R20396 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a socket contact type and triple start threaded mating, it ensures secure and reliable connections. With a durable composite shell and electroless nickel plating, it offers robust protection against harsh environments. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Upgrade your industrial or aerospace projects with this essential component.

