| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R20398 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41SDV00100 |
| SKU: | DCHACT26MG41SD V001 |
M83723/91R20398 L/C
| Heilind Number: | DCHACT26MG41SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R20398 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell and electroless nickel plating for reliable conductivity. With 41 socket contacts, it offers secure mating in any application. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it ensures safe power transmission. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for diverse environments. Trust in this Standard Circular Connector for seamless connectivity in demanding conditions.

