| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R2039N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41SEV00100 |
| SKU: | DCHACT26MG41SE V001 |
M83723/91R2039N L/C
| Heilind Number: | DCHACT26MG41SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R2039N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable composite shell and electroless nickel plating, this connector ensures high-performance in demanding environments. With 41 socket contacts and a triple start threaded mating type, it guarantees secure and reliable connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and withstanding voltages up to 850V DC, 600V AC, and 1800Vrms, it's ideal for industrial and aerospace applications. Trust in its 7.5A amperage rating for efficient power transmission. Upgrade your connectivity solutions with this essential component.

