| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R20416 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG41SNV00100 |
| SKU: | DCHACT26MG41SN V001 |
M83723/91R20416 L/C
| Heilind Number: | DCHACT26MG41SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R20416 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a durable composite shell and electroless nickel plating for optimal conductivity. With a triple start threaded mating type, they ensure secure and reliable connections. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), they guarantee performance in harsh environments. Offering 41 socket contacts, each rated for 7.5A and 600V AC, these connectors provide robust power and signal transmission. Trust in our Standard Circular Connectors for seamless integration in your systems.

