| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MH21HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH21HDV00100 |
| SKU: | DCHACT26MH21HD V001 |
ACT26MH21HD V001
| Heilind Number: | DCHACT26MH21HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MH21HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, these straight plug connectors feature triple start threaded mating for secure connections. With a durable composite shell and electroless nickel plating, they offer reliable operation in demanding environments. Each connector boasts 21 contact pins, allowing for efficient power transmission. Rated for 7.5A and 1250V DC, with an impressive operating temperature range of -65 to 200°C, these connectors are suitable for a wide range of applications. Elevate your connectivity solutions with these Standard Circular Connectors.

