| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91R24576 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH21PCV00100 |
| SKU: | DCHACT26MH21PC V001 |
M83723/91R24576 L/C
| Heilind Number: | DCHACT26MH21PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91R24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for rugged environments, this straight plug is engineered for maximum performance, with a high amperage of 7.5 A and impressive voltage capabilities of 1250 V DC, 2300 Vrms, and 900 V AC. Featuring 21 pin contacts and a durable composite shell material, it ensures reliable operation even in extreme conditions, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Triple Start Threaded mating type and Electroless Nickel shell plating further enhance its durability, making it ideal for demanding applications. Trust in this Standard Circular Connector for seamless and efficient connectivity in your projects.

