| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MH21PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH21PDV00100 |
| SKU: | DCHACT26MH21PD V001 |
ACT26MH21PD V001
| Heilind Number: | DCHACT26MH21PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MH21PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design ideal for high-performance applications. Rugged and durable, the composite shell ensures reliability in harsh environments, while the triple start threaded mating type guarantees secure connections. With 21 pin contacts plated in electroless nickel, these connectors offer consistent and reliable conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, they are suitable for a wide range of demanding applications. Rated for 7.5A amperage and with voltage ratings of 1250V DC, 2300Vrms, and 900V AC, trust in these connectors for your aerospace, military, or industrial needs.

