M83723/91R2457N L/C

Heilind Number:DCHACT26MH21PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91R2457N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91R2457N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:21
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MH21PEV00100
SKU:DCHACT26MH21PE V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug features a durable Composite shell, accommodating 21 Pin contacts for seamless power and data transmission. With an amperage of 7.5 A and a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable performance in demanding environments. The Electroless Nickel shell plating and Triple Start Threaded mating type guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Connector is a versatile solution for various applications, meeting the highest standards of quality and functionality.