| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W8028 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH21SDV00100 |
| SKU: | DCHACT26MH21SD V001 |
M83723/91W8028 L/C
| Heilind Number: | DCHACT26MH21SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W8028 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, designed for reliable connectivity in demanding environments. With a shell size of 23 and 21 socket contacts, this connector is engineered for high-performance applications. Featuring electroless nickel plating and a composite shell, it offers durability and protection against corrosion. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it ensures consistent functionality in harsh conditions. Meeting stringent electrical requirements, it can handle up to 7.5A at 1250V DC, 2300 Vrms, and 900V AC. The triple start threaded mating type guarantees secure connections. Trust in this connector for your critical power and signal transmission needs.

