| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MH21SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH21SEV00100 |
| SKU: | DCHACT26MH21SE V001 |
ACT26MH21SE V001
| Heilind Number: | DCHACT26MH21SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MH21SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a rugged Composite shell with Electroless Nickel plating, ensuring durability in harsh environments. With 21 socket contacts and a Triple Start Threaded mating type, it offers reliable and secure connections. Rated for 7.5A and up to 1250V DC, it guarantees optimal performance. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industrial and aerospace settings. Trust in this Standard Circular Connector for your critical connectivity needs.

