M83723/91W8039 L/C

Heilind Number:DCHACT26MH35AA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91W8039 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91W8039 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MH35AAV00100
SKU:DCHACT26MH35AA V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, designed for reliability in demanding environments. This Straight Plug connector, featuring a shell size of 23 and a triple start threaded mating type, ensures secure connections even in high vibration applications. With a 5A current rating and operating voltages up to 400V AC, 550V DC, and 1300Vrms, it offers dependable performance for power and signal transmission. Constructed with a composite shell material and electroless nickel plating, it provides durability and corrosion resistance, making it ideal for industrial use. With 100 positions and a less pin contact type, it allows for efficient and compact installations. Operating reliably in temperatures from -65 to 200°C (-85 to 392°F), this connector meets the most stringent performance requirements. Trust in its quality and performance for your connectivity needs.