| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W1002Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH35HAV00100 |
| SKU: | DCHACT26MH35HA V001 |
M83723/91W1002Y L/C
| Heilind Number: | DCHACT26MH35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W1002Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell and electroless nickel plating, ensuring reliable operation in harsh environments. With a triple start threaded mating type and 100 pin positions, it offers seamless integration in your systems. Rated for 5A of amperage and 400V AC/550V DC of voltage, with an impressive operating temperature range of -65°C to 200°C (-85°F to 392°F), it's ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.

