| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W1005Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH35HDV00100 |
| SKU: | DCHACT26MH35HD V001 |
M83723/91W1005Y L/C
| Heilind Number: | DCHACT26MH35HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W1005Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Offering a seamless amperage of 5 A and robust voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, this connector ensures reliable power transmission. With a durable composite shell and Electroless Nickel plating, it guarantees longevity in any environment. Featuring 100 pin contacts and a shell size of 23, it's designed for high-performance applications. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's the ideal solution for your connectivity needs. Trust in our Standard Circular Connectors for superior performance.

