| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W10067 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH35HEV00100 |
| SKU: | DCHACT26MH35HE V001 |
M83723/91W10067 L/C
| Heilind Number: | DCHACT26MH35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W10067 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors offer a seamless solution for your electronic needs, with an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. Featuring a shell size of 23 and a pin contact type, they ensure secure and efficient connections. With a triple start threaded mating type and electroless nickel shell plating, they guarantee durability. Boasting 100 positions, they provide ample connectivity options, while their composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make them suitable for various environments. Trust in our Standard Circular Connectors to deliver quality and performance.

