| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W12128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH35PBV00100 |
| SKU: | DCHACT26MH35PB V001 |
M83723/91W12128 L/C
| Heilind Number: | DCHACT26MH35PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W12128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a high amperage of 5A and is compatible with voltages up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 23 and 100 pin contacts, it ensures reliable and efficient power transmission in a variety of applications. Crafted from durable composite material and featuring Electroless Nickel plating, it guarantees longevity and robustness even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable solution for your connectivity needs. Partner with us for high-quality Standard Circular Connectors that exceed expectations.

