M83723/91W1212Y L/C

Heilind Number:DCHACT26MH35PC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91W1212Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91W1212Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MH35PCV00100
SKU:DCHACT26MH35PC V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a reliable solution for your power and signal transmission needs. With a triple start threaded mating type and 100 positions, they ensure secure and efficient connections in high-demand environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a maximum voltage of 1300 Vrms, these connectors are suitable for a wide range of applications. Made with durable composite material and featuring electroless nickel plating, they guarantee long-lasting durability and robust performance. Ideal for industrial, military, and aerospace applications, these connectors meet the highest standards of quality and reliability. Upgrade your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors.