| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W14047 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH35PDV00100 |
| SKU: | DCHACT26MH35PD V001 |
M83723/91W14047 L/C
| Heilind Number: | DCHACT26MH35PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W14047 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with the DEUTSCH 38999 Series III Composite Connector. This straight plug, featuring a shell size 23 and accommodating 100 pin contacts, is a powerhouse of performance. With a durable construction that includes electroless nickel shell plating and a composite shell material, it's ready to withstand even the harshest environments. Offering an amperage of 5A and voltage ratings up to 400V AC/550V DC/1300Vrms, it's a versatile solution for a wide range of applications. The triple start threaded mating type ensures secure connections, while the wide operating temperature range of -65°C to 200°C (-85°F to 392°F) makes it suitable for both standard and demanding environments. Upgrade your circular connectivity with this essential component.

