| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W14049 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH35PEV00100 |
| SKU: | DCHACT26MH35PE V001 |
M83723/91W14049 L/C
| Heilind Number: | DCHACT26MH35PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W14049 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for exceptional performance, this connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in any environment. With a 5A maximum amperage and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it offers secure power transmission. The 23 shell size, Triple Start Threaded mating type, and 100 pin contact positions provide versatility for a wide range of applications. Operating seamlessly in temperatures from -65 to 200°C (-85 to 392°F), it is a dependable solution for your connectivity needs. Upgrade to our Standard Circular Connectors for robust and efficient connectivity solutions.

