| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W14128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH35SCV00100 |
| SKU: | DCHACT26MH35SC V001 |
M83723/91W14128 L/C
| Heilind Number: | DCHACT26MH35SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W14128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These Straight Plug connectors are engineered for high performance, boasting a 5A amperage rating and the ability to handle voltages of up to 400V AC, 550V DC, and 1300Vrms. With a robust shell size 23 construction, electroless nickel plating, and 100 socket contact positions in a Triple Start Threaded mating configuration, they ensure reliable and secure connections in diverse applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are built to excel even in the most challenging environments. Trust in our Standard Circular Connectors for top-tier quality, durability, and versatility in your connectivity solutions.

