| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W1412Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH35SDV00100 |
| SKU: | DCHACT26MH35SD V001 |
M83723/91W1412Y L/C
| Heilind Number: | DCHACT26MH35SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W1412Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure socket contact type and a durable composite shell material. With a triple start threaded mating type and 100 positions, it ensures reliable connections in various applications. Operating at temperatures ranging from -65°C to 200°C, it guarantees functionality even in extreme environments. Meeting stringent standards, it has a 5A amperage, 400V AC/550V DC voltage rating, and 1300Vrms insulation. The electroless nickel shell plating adds to its longevity, making it a dependable choice for your connectivity needs.

