| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W18146 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH53HDV00100 |
| SKU: | DCHACT26MH53HD V001 |
M83723/91W18146 L/C
| Heilind Number: | DCHACT26MH53HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W18146 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Straight Plug Connector. Featuring 53 pin contacts, this high-performance connector ensures reliable and secure connections for a wide range of applications. With a voltage rating of 600V AC and 850V DC, as well as an amperage of 7.5A, it is perfect for power and signal transmission needs. The durable composite shell and Electroless Nickel plating provide excellent protection and longevity, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for harsh environments. The Triple Start Threaded mating type guarantees easy and secure installation, making it an essential component for industrial and aerospace settings.

