| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W18148 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH53HEV00100 |
| SKU: | DCHACT26MH53HE V001 |
M83723/91W18148 L/C
| Heilind Number: | DCHACT26MH53HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W18148 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors collection. Designed for high-performance applications, this connector offers a reliable solution with a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size of 23 and 53 pin contacts, it ensures secure and efficient connectivity. The shell, crafted from durable composite material, can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it suitable for a wide range of environments. With Electroless Nickel plating and Triple Start Threaded mating, this connector guarantees robust performance in demanding industrial settings. Trust in this Standard Circular Connector for seamless and dependable connections in your applications.

