| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W2025N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH53PCV00100 |
| SKU: | DCHACT26MH53PC V001 |
M83723/91W2025N L/C
| Heilind Number: | DCHACT26MH53PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W2025N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design ideal for demanding applications. With an amperage rating of 7.5 A and a voltage handling capacity of 600 V AC, 850 V DC, and 1800 Vrms, these connectors ensure reliable power transmission. The 23 shell size, Electroless Nickel shell plating, and Composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 53 pin contact positions and Triple Start Threaded mating, they provide secure and efficient connectivity. Trust in these Standard Circular Connectors for seamless performance in your connectivity solutions.

