| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W20286 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH53PDV00100 |
| SKU: | DCHACT26MH53PD V001 |
M83723/91W20286 L/C
| Heilind Number: | DCHACT26MH53PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W20286 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. This straight plug, part of our Standard Circular Connectors line, is engineered for high-performance applications. With 53 pin contacts and a triple start threaded mating type, it ensures secure and efficient connections. Its durable composite shell, electroless nickel plating, and wide operating temperature range make it ideal for aerospace, military, and industrial use. Rated for 7.5A and 600V AC/850V DC, this connector is a reliable solution for power and signal transmission in demanding environments. Upgrade your system with this essential component for seamless connectivity.

