| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W20288 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH53PEV00100 |
| SKU: | DCHACT26MH53PE V001 |
M83723/91W20288 L/C
| Heilind Number: | DCHACT26MH53PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W20288 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are essential for seamless power transmission, featuring electroless nickel plating for durability. With a maximum amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they ensure reliable performance. The 53 pin contacts in a size 23 shell offer secure and efficient connections, while the composite material construction and operating temperature range of -65 to 200°C (-85 to 392°F) guarantee durability in harsh environments. Trust in our Standard Circular Connectors for top-quality connectivity solutions in aerospace, defense, and industrial applications.

