| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91W2028N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MH53PNV00100 |
| SKU: | DCHACT26MH53PN V001 |
M83723/91W2028N L/C
| Heilind Number: | DCHACT26MH53PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91W2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless connectivity. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, these connectors are built for high-performance applications. The 23 shell size, Electroless Nickel shell plating, and Composite shell material ensure durability and reliability in diverse environments. With 53 pin contact positions and a Triple Start Threaded mating type, they offer secure and efficient connections. Operating temperature ranges from -65 to 200°C (-85 to 392°F), making them suitable for extreme conditions. Trust in these Standard Circular Connectors for robust and dependable connectivity solutions.

